- RS Stock No.:
- 802-5874
- Mfr. Part No.:
- 1757572
- Brand:
- Phoenix Contact
3 In stock - FREE next working day delivery available
Added
Price Each
£4.20
(exc. VAT)
£5.04
(inc. VAT)
Units | Per unit |
1 - 9 | £4.20 |
10 - 24 | £4.10 |
25 - 49 | £3.99 |
50 - 99 | £3.83 |
100 + | £3.51 |
- RS Stock No.:
- 802-5874
- Mfr. Part No.:
- 1757572
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON 5mm Pitch MTSB,MTSBA & MSTBW Terminal Block Headers
CLASSIC COMBICON 5mm pitch MTSB, MTSBA and MSTBW single level PCB through hole right angle mounting terminal block headers for 320V (III/2) applications.
Part numbers prefixed with 1754 (MSTB) are shrouded on 2 sides
Part numbers prefixed with 1757 (MSTBA) are shrouded on 4 sides
Part numbers prefixed with 1735/6 (MSTBW) are shrouded on 2 sides and have PCB stand-offs
Part numbers prefixed with 1754 (MSTB) are shrouded on 2 sides
Part numbers prefixed with 1757 (MSTBA) are shrouded on 4 sides
Part numbers prefixed with 1735/6 (MSTBW) are shrouded on 2 sides and have PCB stand-offs
Various positions available
5.0 mm pitch
Green
Solder termination
5.0 mm pitch
Green
Solder termination
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 13 |
Pitch | 5.0mm |
Series | COMBICON MSTBA |
Number of Rows | 1 |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 320.0 V |
Contact Material | Tin |
- RS Stock No.:
- 802-5874
- Mfr. Part No.:
- 1757572
- Brand:
- Phoenix Contact