Phoenix Contact, 2.5mm Pitch, COMBICON PTSM, 4 Way, , Pluggable Terminal Block, Header, Surface Mount, Solder
- RS Stock No.:
- 801-9958
- Mfr. Part No.:
- 1778780
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£2.46
(exc. VAT)
£2.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 322 unit(s) shipping from 19 January 2026
- Plus 201 unit(s) shipping from 19 January 2026
- Plus 22 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £2.46 |
| 25 - 49 | £2.35 |
| 50 - 99 | £2.29 |
| 100 - 199 | £2.23 |
| 200 + | £2.17 |
*price indicative
- RS Stock No.:
- 801-9958
- Mfr. Part No.:
- 1778780
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Series | COMBICON PTSM | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Current Rating | 6.0A | |
| Voltage Rating | 160.0 V | |
| Colour | Black | |
| Material | Liquid Crystal Polymer | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Series COMBICON PTSM | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Current Rating 6.0A | ||
Voltage Rating 160.0 V | ||
Colour Black | ||
Material Liquid Crystal Polymer | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Phoenix Contact COMBICON PTSM Series Pluggable Terminal Block, 2.5mm Pitch, Solder Termination Method - 1778780
This pluggable terminal block is a crucial component for establishing effective electrical connections in various applications. It is primarily aimed at automation and control systems, providing a sturdy solution for interconnecting wires across a broad spectrum of electronic devices. Its precise construction ensures consistent performance, making it a common choice in both commercial and industrial environments.
Features & Benefits
• Features a surface mount design for efficient installation
• Supports a nominal current rating of 6A
• Utilises a 2.5mm pitch for compact integration into PCBs
• Designed with a straight body orientation for easier connections
• Constructed with tin contacts for enhanced conductivity
• Suitable for automated SMT soldering processes
• Supports a nominal current rating of 6A
• Utilises a 2.5mm pitch for compact integration into PCBs
• Designed with a straight body orientation for easier connections
• Constructed with tin contacts for enhanced conductivity
• Suitable for automated SMT soldering processes
Applications
• Designed for electronic devices that require compact wiring solutions
• Ideal for the automation industry
• Used in circuit boards to connect multiple components
• Commonly found in electrical equipment for stable connections
• Ideal for the automation industry
• Used in circuit boards to connect multiple components
• Commonly found in electrical equipment for stable connections
What soldering method is recommended for installation?
The product is intended for reflow soldering in an SMT process.
How many connections can be made with this component?
It allows for four connections, providing versatile wiring options.
Is there a specified operating temperature range for this component?
The component operates effectively between -40 and 100°C.
Can it be used in environments with high humidity?
Yes, it can be stored and transported in relative humidity levels from 30% to 70%.
What type of packaging does it come in?
It is supplied in 32mm wide tape for convenient handling and automated mounting.
Related links
- Phoenix Contact COMBICON PTSM Right Angle Header
- Phoenix Contact COMBICON PTSM Header Solder
- Phoenix Contact COMBICON PTSM Header 1778586
- Phoenix Contact COMBICON Compact Right Angle Header, Solder
- Phoenix Contact COMBICON Compact Pluggable Terminal Block Solder Termination, 1815099
- Phoenix Contact COMBICON Compact Pluggable Terminal Block Solder Termination, 1815028
- Phoenix Contact COMBICON Compact Pluggable Terminal Block Solder Termination, 1810829
- Phoenix Contact COMBICON Compact Pluggable Terminal Block Solder Termination, 1815235


