Hirose DF3 Series Straight Surface Mount PCB Header, 4 Contact(s), 2mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.373

(exc. VAT)

£0.448

(inc. VAT)

RS Stock No.:
779-5011
Mfr. Part No.:
DF3DZ-4P-2V(21)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF3

Pitch

2mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3A

Voltage Rating

250 V ac

COO (Country of Origin):
JP