Hirose DF12 Series Straight Surface Mount PCB Header, 30 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
779-3291
Mfr. Part No.:
DF12B(3.0)-30DP-0.5V(86)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF12

Pitch

0.5mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

300.0mA

Voltage Rating

50.0 V

COO (Country of Origin):
CN