Hirose A4B Series Right Angle Through Hole Pin Header, 11 Contact(s), 2mm Pitch, 1 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
779-3099
Mfr. Part No.:
A4B-11PA-2DS(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

A4B

Pitch

2mm

Number of Contacts

11

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

2A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200 V ac

COO (Country of Origin):
JP