Hirose A3C Series Straight Through Hole Pin Header, 12 Contact(s), 2mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 779-2986
- Mfr. Part No.:
- A3C-12P-2DSA
- Brand:
- Hirose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 779-2986
- Mfr. Part No.:
- A3C-12P-2DSA
- Brand:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Series | A3C | |
Pitch | 2mm | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Unshrouded | |
Connector System | Wire to Board | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Contact Material | Brass | |
Contact Plating | Gold | |
Current Rating | 2A | |
Tail Pin Length | 2.6mm | |
Mating Pin Length | 3.5mm | |
Voltage Rating | 200 V ac | |
Select all | ||
---|---|---|
Brand Hirose | ||
Series A3C | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 2A | ||
Tail Pin Length 2.6mm | ||
Mating Pin Length 3.5mm | ||
Voltage Rating 200 V ac | ||