Hirose A3 Series Straight Surface Mount Pin Header, 12 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
779-2747
Mfr. Part No.:
A3-12PA-2SV(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

A3

Pitch

2.0mm

Number of Contacts

12

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

2.0A

Mating Pin Length

3.5mm

Voltage Rating

200.0 V

COO (Country of Origin):
MY