Hirose DF40 Series Straight Surface Mount PCB Header, 50 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
772-6712
Mfr. Part No.:
DF40C-50DP-0.4V(58)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF40

Pitch

0.4mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Board to FPC

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

300.0mA

Voltage Rating

30.0 V