Amphenol Communications Solutions BergStik Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1
- RS Stock No.:
- 771-0186
- Mfr. Part No.:
- 75160-105-36LF
- Brand:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 771-0186
- Mfr. Part No.:
- 75160-105-36LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | BergStik | |
| Pitch | 2.54mm | |
| Number of Contacts | 36 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board, Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Tail Pin Length | 10.16mm | |
| Mating Pin Length | 5.72mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series BergStik | ||
Pitch 2.54mm | ||
Number of Contacts 36 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Tail Pin Length 10.16mm | ||
Mating Pin Length 5.72mm | ||
- COO (Country of Origin):
- CN
