Hirose DF9 Series Straight Surface Mount PCB Header, 31 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
764-4919
Mfr. Part No.:
DF9A-31P-1V(20)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF9

Pitch

1.0mm

Number of Contacts

31

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

500.0mA

Voltage Rating

150.0 V

COO (Country of Origin):
ID