Hirose A4B Series Straight Through Hole Pin Header, 2 Contact(s), 2mm Pitch, 1 Row(s), Unshrouded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
764-4751
Mfr. Part No.:
A4B-2PA-2DSA(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

A4B

Pitch

2mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

2A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200 V ac