Lumberg 2.5 MSFW Series Right Angle PCB Header, 11 Contact(s), 2.5mm Pitch, 1 Row(s)
- RS Stock No.:
- 737-8767
- Mfr. Part No.:
- 2,5 MSFW 11
- Brand:
- Lumberg
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.86
(exc. VAT)
£4.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.386 | £3.86 |
| 200 - 740 | £0.372 | £3.72 |
| 750 - 2990 | £0.358 | £3.58 |
| 3000 - 5990 | £0.344 | £3.44 |
| 6000 + | £0.33 | £3.30 |
*price indicative
- RS Stock No.:
- 737-8767
- Mfr. Part No.:
- 2,5 MSFW 11
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Series | 2.5 MSFW | |
| Pitch | 2.5mm | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 5A | |
| Voltage Rating | 160 V ac | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Series 2.5 MSFW | ||
Pitch 2.5mm | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 5A | ||
Voltage Rating 160 V ac | ||
- COO (Country of Origin):
- CZ
