Lumberg 2.5 MSF Series Straight PCB Header, 14 Contact(s), 2.5mm Pitch, 1 Row(s)
- RS Stock No.:
- 737-8669
- Mfr. Part No.:
- 2,5 MSF 14
- Brand:
- Lumberg
Stock information currently inaccessible
- RS Stock No.:
- 737-8669
- Mfr. Part No.:
- 2,5 MSF 14
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Series | 2.5 MSF | |
| Pitch | 2.5mm | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 5A | |
| Voltage Rating | 160 V ac | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Series 2.5 MSF | ||
Pitch 2.5mm | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 5A | ||
Voltage Rating 160 V ac | ||
Minimodul Vertical Locking Headers
These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series) for indirect mating of wire to board connections.
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
