Weidmuller, 5.08mm Pitch, OMNIMATE SL, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
- RS Stock No.:
- 733-0711
- Mfr. Part No.:
- 1154830000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.88
(exc. VAT)
£9.455
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 12 January 2026
- Plus 25 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £1.576 | £7.88 |
| 125 - 370 | £1.414 | £7.07 |
| 375 - 995 | £1.254 | £6.27 |
| 1000 - 1995 | £1.098 | £5.49 |
| 2000 + | £1.026 | £5.13 |
*price indicative
- RS Stock No.:
- 733-0711
- Mfr. Part No.:
- 1154830000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Series | OMNIMATE SL | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 18.0A | |
| Voltage Rating | 400.0 V | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Series OMNIMATE SL | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 18.0A | ||
Voltage Rating 400.0 V | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1154830000
This pluggable terminal block is intended for various applications in the automation and electrical manufacturing sectors. It features a right-angle body orientation with an 8 contact configuration, optimising space and enhancing wiring efficiency. The 5.08mm pitch is suitable for through hole mounting, ensuring reliability across various electronic setups.
Features & Benefits
• Current handling capacity of 18A supports robust performance
• Voltage rating of 400V accommodates diverse electrical systems
• Right angle design facilitates connections in tight spaces
• 8 contact configuration provides reliable electrical transmission
• Solder termination method enhances durability and stability
• Orange colour coding allows for easy identification in assemblies
• Voltage rating of 400V accommodates diverse electrical systems
• Right angle design facilitates connections in tight spaces
• 8 contact configuration provides reliable electrical transmission
• Solder termination method enhances durability and stability
• Orange colour coding allows for easy identification in assemblies
Applications
• Primarily used in control panels and automation systems
• Suitable for wiring in industrial machinery
• Commonly applied in electrical distribution boards
• Ideal for PCB prototypes and electronic testing rigs
• Suitable for wiring in industrial machinery
• Commonly applied in electrical distribution boards
• Ideal for PCB prototypes and electronic testing rigs
Can it handle high current loads?
Yes, it supports up to 18.0A of current.
Is it suitable for solder connections?
Yes, it employs a solder termination method for secure connections.
Will it fit in compact spaces?
Yes, its right angle orientation is designed for tight areas.
Can I use it in high voltage applications?
Yes, it is rated for up to 400.0V for versatile use.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Related links
- Weidmuller OMNIMATE SL Right Angle Header Solder
- Weidmuller OMNIMATE SL Right Angle Header Solder
- Weidmuller OMNIMATE SL Right Angle Header Solder
- Weidmuller OMNIMATE SL Right Angle Header Solder
- Weidmuller OMNIMATE SL Right Angle Header Solder
- Weidmuller OMNIMATE SL Right Angle Header Solder
- Weidmuller OMNIMATE SL Right Angle Header Solder
- Weidmuller OMNIMATE SL Right Angle Header Solder
