Hirose FX2 Series Right Angle Through Hole PCB Header, 120 Contact(s), 1.27mm Pitch, 2 Row(s)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
729-3912
Mfr. Part No.:
FX2-120P-1.27DSL(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FX2

Pitch

1.27mm

Number of Contacts

120

Number of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

500mA

Voltage Rating

125 V ac

COO (Country of Origin):
MY