- RS Stock No.:
- 720-6551
- Mfr. Part No.:
- 55560-0227
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 720-6551
- Mfr. Part No.:
- 55560-0227
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SlimStack™ Micro SMT Stacking Connectors
SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916
Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration
High density capability
Secure retention against shock and vibration
The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.
Specifications
Attribute | Value |
---|---|
Series | SlimStack |
Pitch | 0.5mm |
Number of Contacts | 22 |
Number of Rows | 2 |
Body Orientation | Straight |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Brass |
Current Rating | 500mA |
Series Number | 55560 |
Voltage Rating | 50 V |
- RS Stock No.:
- 720-6551
- Mfr. Part No.:
- 55560-0227
- Brand:
- Molex