Molex SPOX Series Straight Through Hole Pin Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
720-5640
Mfr. Part No.:
22-43-6040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SPOX

Pitch

2.5mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

42249

Current Rating

3.0A

Voltage Rating

250.0 V

COO (Country of Origin):
US