Preci-Dip Straight Surface Mount PCB Header Pin, 14 Contact(s), 2mm Pitch, 2 Row(s)
- RS Stock No.:
- 702-5062
- Mfr. Part No.:
- 832-80-014-30-001191
- Brand:
- Preci-Dip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-5062
- Mfr. Part No.:
- 832-80-014-30-001191
- Brand:
- Preci-Dip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Pitch | 2mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Voltage Rating | 100 V ac, 150 V dc | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Pitch 2mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 3A | ||
Voltage Rating 100 V ac, 150 V dc | ||
Gender Male | ||
- COO (Country of Origin):
- CH
