Preci-Dip Straight Through Hole Spring Loaded Connector, 6 Contact(s), 2.54mm Pitch, 1 Row(s)

Bulk discount available

Subtotal 10 units (supplied in a bag)*

£21.30

(exc. VAT)

£25.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 24£2.13
25 - 49£2.01
50 - 99£1.92
100 +£1.84

*price indicative

Packaging Options:
RS Stock No.:
702-0048P
Mfr. Part No.:
811-S1-006-10-015101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Pitch

2.54mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

3.5A

Voltage Rating

100 V ac, 150 V dc

Gender

Male

COO (Country of Origin):
CH