HARWIN M30 Series Straight Surface Mount PCB Header, 10 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Bulk discount available

Subtotal 50 units (supplied in a tube)*

£144.50

(exc. VAT)

£173.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 +£2.89

*price indicative

Packaging Options:
RS Stock No.:
681-3196P
Mfr. Part No.:
M30-6001046
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

M30

Pitch

1.25mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

150.0 V

COO (Country of Origin):
JP