HARWIN M40 Series Straight Surface Mount PCB Header, 10 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 681-3111P
- Mfr. Part No.:
- M40-3011046
- Brand:
- HARWIN
Bulk discount available
Subtotal 200 units (supplied in a bag)*
£117.60
(exc. VAT)
£141.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 200 - 740 | £0.588 |
| 750 - 2990 | £0.533 |
| 3000 - 5990 | £0.433 |
| 6000 + | £0.411 |
*price indicative
- RS Stock No.:
- 681-3111P
- Mfr. Part No.:
- M40-3011046
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | M40 | |
| Pitch | 1.0mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 1.0A | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series M40 | ||
Pitch 1.0mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current Rating 1.0A | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- TW
