Molex, STANDARD 0.093 in Male Connector Housing, 5.03 mm Pitch, 6 Way, 2 Row Straight

Bulk discount available

Subtotal 200 units (supplied in a bag)*

£72.00

(exc. VAT)

£86.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 24 April 2026
  • Plus 1,300 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
200 - 740£0.36
750 - 2990£0.35
3000 - 5990£0.341
6000 +£0.331

*price indicative

Packaging Options:
RS Stock No.:
679-5035P
Mfr. Part No.:
03-09-2061
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

6

Number of Rows

2

Pitch

5.03mm

Connector Gender

Male

Mount Type

Panel

Orientation

Straight

Housing Material

Nylon

Standards/Approvals

No

Series

STANDARD 0.093 in

COO (Country of Origin):
US

Plugs and Receptacles, 1261 Series


Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )

Molex 2.36mm Diameter Standard .093" Pin and Socket Range


Note

For Reference only, use with: 1189; 1190; 1376; 1381; 1433; 1434; 1973; 2151; 2273; 2870; 2871; 4272; 4550; 6271; 6310; 42477 and 42478 Series terminals. Mates also with 3099 Series shrouded PCB connectors