Amphenol Communications Solutions BergStik Series Straight Surface Mount Pin Header, 3 Contact(s), 2.54mm Pitch, 1

Unavailable
RS will no longer stock this product.
RS Stock No.:
673-7345
Mfr. Part No.:
95293-101-03LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

BergStik

Pitch

2.54mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Mating Pin Length

5.84mm

Voltage Rating

1.5 kV

COO (Country of Origin):
FR