Molex MILLI-GRID Series Straight Surface Mount PCB Header, 34 Contact(s), 2mm Pitch, 2 Row(s)

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
670-6552
Mfr. Part No.:
87832-3414
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MILLI-GRID

Pitch

2mm

Number of Contacts

34

Number of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

2A

Series Number

87832

Voltage Rating

125 V