Molex, MLX Male Connector Housing, 6.35 mm Pitch, 15 Way, 5 Row Straight
- RS Stock No.:
- 670-4076
- Distrelec Article No.:
- 304-56-373
- Mfr. Part No.:
- 50-84-1155
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.00
(exc. VAT)
£9.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,010 unit(s) shipping from 25 March 2026
- Plus 2,400 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.80 | £8.00 |
| 200 - 740 | £0.76 | £7.60 |
| 750 - 2990 | £0.721 | £7.21 |
| 3000 - 5990 | £0.68 | £6.80 |
| 6000 + | £0.64 | £6.40 |
*price indicative
- RS Stock No.:
- 670-4076
- Distrelec Article No.:
- 304-56-373
- Mfr. Part No.:
- 50-84-1155
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Product Type | Connector Housing | |
| Number of Rows | 5 | |
| Pitch | 6.35mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Housing Material | Nylon | |
| Series | MLX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Product Type Connector Housing | ||
Number of Rows 5 | ||
Pitch 6.35mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Orientation Straight | ||
Housing Material Nylon | ||
Series MLX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Plug Housings, 42021 Series
Use with 42024 Series terminals typical stock number 670-4196
Molex MLX Series (0.084in./2.13mm Ø)
Note
For Reference only: mates with 42002 and 43255 Series headers and 42022 Series receptacles, use with 42023 Series terminals.
