Molex, MLX Male Connector Housing, 6.35 mm Pitch, 12 Way, 4 Row Straight
- RS Stock No.:
- 670-4067
- Distrelec Article No.:
- 304-56-372
- Mfr. Part No.:
- 50-84-1125
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,490 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.706 | £7.06 |
*price indicative
- RS Stock No.:
- 670-4067
- Distrelec Article No.:
- 304-56-372
- Mfr. Part No.:
- 50-84-1125
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | Connector Housing | |
| Number of Rows | 4 | |
| Pitch | 6.35mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Housing Material | Nylon | |
| Series | MLX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type Connector Housing | ||
Number of Rows 4 | ||
Pitch 6.35mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Orientation Straight | ||
Housing Material Nylon | ||
Series MLX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Plug Housings, 42021 Series
Use with 42024 Series terminals typical stock number 670-4196
Molex MLX Series (0.084in./2.13mm Ø)
Note
For Reference only: mates with 42002 and 43255 Series headers and 42022 Series receptacles, use with 42023 Series terminals.
