Molex, MLX Male Connector Housing, 6.35 mm Pitch, 9 Way, 3 Row Straight

Bulk discount available

Subtotal 200 units (supplied in a bag)*

£78.40

(exc. VAT)

£94.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,380 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
200 - 740£0.392
750 - 2990£0.328
3000 - 5990£0.265
6000 +£0.254

*price indicative

Packaging Options:
RS Stock No.:
670-4048P
Mfr. Part No.:
50-84-1095
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

9

Number of Rows

3

Pitch

6.35mm

Connector Gender

Male

Mount Type

Cable

Orientation

Straight

Standards/Approvals

No

Housing Material

Nylon

Series

MLX

COO (Country of Origin):
IN

Plug Housings, 42021 Series


Use with 42024 Series terminals typical stock number 670-4196

Molex MLX Series (0.084in./2.13mm Ø)


Note

For Reference only: mates with 42002 and 43255 Series headers and 42022 Series receptacles, use with 42023 Series terminals.