Molex, MLX Male Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 670-4020P
- Mfr. Part No.:
- 50-84-1060
- Brand:
- Molex
Bulk discount available
Subtotal 50 units (supplied in a bag)*
£6.30
(exc. VAT)
£7.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 90 | £0.126 |
| 100 - 240 | £0.123 |
| 250 - 990 | £0.12 |
| 1000 + | £0.117 |
*price indicative
- RS Stock No.:
- 670-4020P
- Mfr. Part No.:
- 50-84-1060
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 6.35mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | MLX | |
| For Use With | 36663 MLX Crimp Terminals, 36664 MLX Female Terminals, 42023 MLX Male Crimp Terminals, 42024 MLX Female Crimp Terminals, 797582030) Pre-Crimped Lead MLX Male-to-MLX Male, 797582032) Pre-Crimped Lead MLX Female-to-MLX Female, (797582029, (797582031 | |
| Body Orientation | Straight | |
| Length | 27.43mm | |
| Width | 27.61mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 6.35mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series MLX | ||
For Use With 36663 MLX Crimp Terminals, 36664 MLX Female Terminals, 42023 MLX Male Crimp Terminals, 42024 MLX Female Crimp Terminals, 797582030) Pre-Crimped Lead MLX Male-to-MLX Male, 797582032) Pre-Crimped Lead MLX Female-to-MLX Female, (797582029, (797582031 | ||
Body Orientation Straight | ||
Length 27.43mm | ||
Width 27.61mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IN
Molex MLX Series Connector Housing, 600 V Voltage Rating, 11 A Current Rating - 50-84-1060
This connector housing by Molex, with straight orientation and part of the MLX series, offers reliable connectivity for various applications. With a high current rating of 11A and a voltage rating of 600V, this connector ensures secure connections in electrical systems.
Features & Benefits
• Male connector with 6 pins for versatile connectivity
• Cable mount design for easy installation
• Two rows of contacts for efficient transmission
• Durable construction for long-lasting performance
• Suitable for high traffic applications
• Cable mount design for easy installation
• Two rows of contacts for efficient transmission
• Durable construction for long-lasting performance
• Suitable for high traffic applications
Applications
• Ideal for use in automation systems
• Can be used for electrical and mechanical industries
• Can be used for electrical and mechanical industries
Can it be used for high traffic applications?
Yes, it is designed for high traffic applications to ensure consistent and reliable connectivity.
Will it fit cable mount installations?
Yes, the cable mount design of this connector housing makes it easy to install in various setups.
Is it suitable for automation systems?
Yes, this connector housing is reliable for use in automation systems, providing secure connections for seamless operation.
Molex MLX Series (0.084in./2.13mm Ø)


