Molex, MLX Male Connector Housing, 6.35 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 670-3982
- Distrelec Article No.:
- 304-62-256
- Mfr. Part No.:
- 50-84-1020
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.61
(exc. VAT)
£3.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.261 | £2.61 |
| 250 + | £0.191 | £1.91 |
*price indicative
- RS Stock No.:
- 670-3982
- Distrelec Article No.:
- 304-62-256
- Mfr. Part No.:
- 50-84-1020
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | MLX Crimp Terminals, Pre-Crimped Lead MLX Male to MLX Male | |
| Orientation | Straight | |
| Series | MLX | |
| Length | 14.73mm | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Width | 27.61 mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With MLX Crimp Terminals, Pre-Crimped Lead MLX Male to MLX Male | ||
Orientation Straight | ||
Series MLX | ||
Length 14.73mm | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Width 27.61 mm | ||
- COO (Country of Origin):
- IN
Molex MLX Series Connector Housing, Cable Mount, 600 V Voltage Rating - 50-84-1020
This connector housing by Molex is a male cable mount connector from the MLX series. It is designed for high current applications and has a voltage rating of 600 V. The straight body orientation ensures easy installation and a secure connection for your electronic needs.
Features & Benefits
• Straight body orientation for easy and secure cable mounting
• Male gender connector suitable for various applications
• 2-contact design for efficient connectivity
• High current rating of 13.5 A for reliable performance
• Voltage rating of 600V for safe operation
Applications
• Ideal for use in automotive electronics
• Suitable for industrial automation systems
• Used in electrical equipment for reliable connections
Can it be used in high voltage applications?
Yes, this connector housing is designed for a voltage rating of 600.0 V, making it suitable for high voltage applications.
Will it withstand high current demands?
Yes, with a current rating of 13.5 A, this connector housing is built to handle high current demands efficiently.
Is this connector suitable for industrial automation systems?
Yes, this male cable mount connector from Molex is reliable for use in industrial automation systems for reliable connectivity.
Can it be used in automotive electronics?
Yes, this connector housing is ideal for automotive electronics applications, ensuring a secure and stable connection.
Is this connector part of the MLX series?
Yes, this connector housing belongs to the MLX series by Molex, known for its high-quality and reliable performance.
Note
Translucent