Molex C-Grid III Series Straight Through Hole PCB Header, 30 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 670-3291
- Mfr. Part No.:
- 90130-1130
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 670-3291
- Mfr. Part No.:
- 90130-1130
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid III | |
| Pitch | 2.54mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Series Number | 90130 | |
| Current Rating | 3.0A | |
| Voltage Rating | 350.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid III | ||
Pitch 2.54mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Series Number 90130 | ||
Current Rating 3.0A | ||
Voltage Rating 350.0 V | ||
