Hirose HIF3H Series Straight Through Hole PCB Header, 60 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 646-5267
- Mfr. Part No.:
- HIF3H-60PB-2.54DSA(61)
- Brand:
- Hirose
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£6.988
(exc. VAT)
£8.386
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £6.988 | £34.94 |
25 + | £5.822 | £29.11 |
*price indicative |
- RS Stock No.:
- 646-5267
- Mfr. Part No.:
- HIF3H-60PB-2.54DSA(61)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Hirose 2.54mm HIF3H Board to Board PCB Pin Header
HIF3FH series 2.54mm PCB board to board shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3FH series PCB board to board pin headers are available as right angle or vertical PCB mount, a wire wrap termination version is also available (stock number 896-1130) Typical applications for these HIF3F board to board PCB headers include computers, termination equipment, electronic equipment and office automation machines.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Specifications
Attribute | Value |
---|---|
Series | HIF3H |
Pitch | 2.54mm |
Number of Contacts | 60 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 3.0A |
Voltage Rating | 300.0 V |
Related links
- Hirose HIF3MAW Series Right Angle Through Hole PCB Header 2.54mm...
- Hirose HIF3H Series Straight Through Hole Mount PCB Socket 2-Row...
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Hirose HIF6 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Hirose HIF3H Series Right Angle Through Hole PCB Header 2.54mm...
- Hirose HIF3H Series Straight PCB Mount PCB Socket 2-Row Through...
- Hirose HIF3H Series Straight Through Hole Mount PCB Socket 1-Row...
- Hirose HIF3MAW Series Straight Through Hole PCB Header 2.54mm...