- RS Stock No.:
- 646-4258
- Mfr. Part No.:
- A2-2PA-2.54DSA(71)
- Brand:
- Hirose
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.491
(exc. VAT)
£0.589
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.491 | £4.91 |
50 + | £0.449 | £4.49 |
*price indicative |
- RS Stock No.:
- 646-4258
- Mfr. Part No.:
- A2-2PA-2.54DSA(71)
- Brand:
- Hirose
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Hirose A1 and A2 Series 2.54 mm PCB Pin Header Connectors
A1 and A2 series 2.54 mm PCB pin header connectors with a high density PCB space saving design. These A1 and A2 series PCB pin headers are available in a single row configuration (A2 series) or double row configuration (A1 series). Straight and right angle options are also available. These A1 and A2 series PCB pin headers mate with the A1 and A2 series 2.54 mm crimp connector housings.
Hirose A1 and A2 Series 2.54mm Wire to Board Connectors
Specifications
Attribute | Value |
---|---|
Series | A2 |
Pitch | 2.54mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 3.0A |
Voltage Rating | 200.0 V |
- RS Stock No.:
- 646-4258
- Mfr. Part No.:
- A2-2PA-2.54DSA(71)
- Brand:
- Hirose