Hirose A2 Series Right Angle Through Hole Pin Header, 15 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
646-4185
Mfr. Part No.:
A2-15PA-2.54DS(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

A2

Pitch

2.54mm

Number of Contacts

15

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

3.0A

Voltage Rating

200.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Hirose A1 and A2 Series 2.54 mm PCB Pin Header Connectors


A1 and A2 series 2.54 mm PCB pin header connectors with a high density PCB space saving design. These A1 and A2 series PCB pin headers are available in a single row configuration (A2 series) or double row configuration (A1 series). Straight and right angle options are also available. These A1 and A2 series PCB pin headers mate with the A1 and A2 series 2.54 mm crimp connector housings.


Hirose A1 and A2 Series 2.54mm Wire to Board Connectors