KEL Corporation 8800 Series Right Angle Through Hole PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s)

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
637-7615
Mfr. Part No.:
8812-040-170L-F
Brand:
KEL Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

KEL Corporation

Series

8800

Pitch

1.27mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Right Angle

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

500.0mA

RoHS Status: Not Applicable

COO (Country of Origin):
JP