JAE IL-AG7 Series Straight Through Hole PCB Header, 22 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
632-4166
Mfr. Part No.:
IL-AG7-22P-D3T2
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Series

IL-AG7

Pitch

2.5mm

Number of Contacts

22

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

RoHS Status: Not Applicable

COO (Country of Origin):
JP