- RS Stock No.:
- 632-3832
- Mfr. Part No.:
- IL-AG5-10P-S3T2
- Brand:
- JAE
35 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.198
(exc. VAT)
£1.438
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.198 | £5.99 |
25 - 45 | £1.164 | £5.82 |
50 - 95 | £1.138 | £5.69 |
100 - 245 | £1.104 | £5.52 |
250 + | £1.074 | £5.37 |
*price indicative |
- RS Stock No.:
- 632-3832
- Mfr. Part No.:
- IL-AG5-10P-S3T2
- Brand:
- JAE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | IL-AG5 |
Pitch | 2.5mm |
Number of Contacts | 10 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Brass |
Current Rating | 3.0A |
- RS Stock No.:
- 632-3832
- Mfr. Part No.:
- IL-AG5-10P-S3T2
- Brand:
- JAE