3M 1512 Series Straight Surface Mount Pin Header, 20 Contact(s), 2mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 628-8701
- Mfr. Part No.:
- 151220-2420 RB
- Brand:
- 3M
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.464
(exc. VAT)
£1.757
(inc. VAT)
- RS Stock No.:
- 628-8701
- Mfr. Part No.:
- 151220-2420 RB
- Brand:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Series | 1512 | |
Pitch | 2mm | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Unshrouded | |
Connector System | Board to Board, Wire to Board | |
Mounting Type | Surface Mount | |
Termination Method | Solder | |
Contact Plating | Gold | |
Contact Material | Copper Alloy | |
Current Rating | 1.5A | |
Select all | ||
---|---|---|
Brand 3M | ||
Series 1512 | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 1.5A | ||