Hirose FX2 Series Right Angle Through Hole PCB Header, 60 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Bulk discount available

Subtotal (1 unit)*

£4.50

(exc. VAT)

£5.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 19£4.50
20 - 74£4.33
75 - 299£3.79
300 - 599£3.15
600 +£3.06

*price indicative

RS Stock No.:
608-2941
Mfr. Part No.:
FX2-60P-1.27DS(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FX2

Pitch

1.27mm

Number of Contacts

60

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

500.0mA

Voltage Rating

125.0 V

COO (Country of Origin):
JP