Molex PicoBlade Series Right Angle Surface Mount PCB Header, 8 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 542-7157P
- Mfr. Part No.:
- 53261-0871
- Brand:
- Molex
Available to back order for despatch 06/09/2024
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.61
(exc. VAT)
£0.73
(inc. VAT)
Units | Per unit |
25 - 95 | £0.61 |
100 - 245 | £0.558 |
250 - 495 | £0.508 |
500 + | £0.488 |
- RS Stock No.:
- 542-7157P
- Mfr. Part No.:
- 53261-0871
- Brand:
- Molex
Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.
Features and Benefits
• 1 A current capability in a compact 1.25 mm pitch design
• PCB space saving of up to 45% compared to 2.00 mm pitch
• Friction locking mechanism for secure mating connection
• Solder tabs for secure PCB retention (SMT versions)
• PCB space saving of up to 45% compared to 2.00 mm pitch
• Friction locking mechanism for secure mating connection
• Solder tabs for secure PCB retention (SMT versions)
Product Application Information
The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.
Molex PCB Header, 1.25mm Pitch, 10A Current Rating - PicoBlade Series - 53261-0871
Need to connect wires to your circuit board? Turn to this PCB header from Molex. It has 8 contacts arranged in a single row to maximise connections while using minimal space. Each contact has a 1A rating, so you can be sure of consistency across the unit. Its 1.25mm pitch makes it widely compatible. You can solder the device directly onto your PCB to achieve a secure and vibration-resistant attachment.
Features & Benefits
• Tin-plated contacts resist corrosion and impact for long-term performance
• Right-angle body orientation provides strain relief to your cables
• Surface-mount design makes installation easier without drilling
• Fully shrouded pins are protected from bending for long-lasting use
• Right-angle body orientation provides strain relief to your cables
• Surface-mount design makes installation easier without drilling
• Fully shrouded pins are protected from bending for long-lasting use
Applications
• Computer systems
• Telecommunication devices
• Automation and robotics systems
• Telecommunication devices
• Automation and robotics systems
What's meant by pitch on a PCB header?
Pitch refers to the distance between each of the contacts on the connector. This precise and consistent spacing helps prevent short circuits and electrical interference.
1.25mm Wire to Board - Molex PicoBlade™
Attribute | Value |
---|---|
Series | PicoBlade |
Pitch | 1.25mm |
Number of Contacts | 8 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Current Rating | 1.0A |
Series Number | 53261 |
Voltage Rating | 125.0 V |
- RS Stock No.:
- 542-7157P
- Mfr. Part No.:
- 53261-0871
- Brand:
- Molex
Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.
Features and Benefits
• 1 A current capability in a compact 1.25 mm pitch design
• PCB space saving of up to 45% compared to 2.00 mm pitch
• Friction locking mechanism for secure mating connection
• Solder tabs for secure PCB retention (SMT versions)
• PCB space saving of up to 45% compared to 2.00 mm pitch
• Friction locking mechanism for secure mating connection
• Solder tabs for secure PCB retention (SMT versions)
Product Application Information
The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.
Molex PCB Header, 1.25mm Pitch, 10A Current Rating - PicoBlade Series - 53261-0871
Need to connect wires to your circuit board? Turn to this PCB header from Molex. It has 8 contacts arranged in a single row to maximise connections while using minimal space. Each contact has a 1A rating, so you can be sure of consistency across the unit. Its 1.25mm pitch makes it widely compatible. You can solder the device directly onto your PCB to achieve a secure and vibration-resistant attachment.
Features & Benefits
• Tin-plated contacts resist corrosion and impact for long-term performance
• Right-angle body orientation provides strain relief to your cables
• Surface-mount design makes installation easier without drilling
• Fully shrouded pins are protected from bending for long-lasting use
• Right-angle body orientation provides strain relief to your cables
• Surface-mount design makes installation easier without drilling
• Fully shrouded pins are protected from bending for long-lasting use
Applications
• Computer systems
• Telecommunication devices
• Automation and robotics systems
• Telecommunication devices
• Automation and robotics systems
What's meant by pitch on a PCB header?
Pitch refers to the distance between each of the contacts on the connector. This precise and consistent spacing helps prevent short circuits and electrical interference.
1.25mm Wire to Board - Molex PicoBlade™
Attribute | Value |
---|---|
Series | PicoBlade |
Pitch | 1.25mm |
Number of Contacts | 8 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Current Rating | 1.0A |
Series Number | 53261 |
Voltage Rating | 125.0 V |