Phoenix Contact, 5.08mm Pitch, MSTBVA 2.5/14-G-5.08, 14 Way, , Pluggable Terminal Block, Header, Through Hole, Solder
- RS Stock No.:
- 493-2620
- Mfr. Part No.:
- 1755859
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£23.76
(exc. VAT)
£28.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £4.752 | £23.76 |
| 75 - 245 | £4.318 | £21.59 |
| 250 - 495 | £3.682 | £18.41 |
| 500 - 995 | £3.496 | £17.48 |
| 1000 + | £3.292 | £16.46 |
*price indicative
- RS Stock No.:
- 493-2620
- Mfr. Part No.:
- 1755859
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 14 | |
| Pitch | 5.08mm | |
| Series | MSTBVA 2.5/14-G-5.08 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 12.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 14 | ||
Pitch 5.08mm | ||
Series MSTBVA 2.5/14-G-5.08 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 12.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTBVA 5.08mm PCB Headers
Phoenix Contacts MSTBVA PCV headers are known worldwide for there easy and intuitive design, but also connection technology. These PCB headers are vertical connection so you can have multi-row arrangement on your PCB and can be easily wave soldered onto your board meaning they make great PCB headers for large productions. Talking of large productions, these headers come in a variety of sizes and pins so you can have one header for all your designs, reducing cost and keeping things effortless with mating connectors.
MSTBVA PCB header are green in colour to go hand in hand with the other Phoenix Contact accessories, feature a 12 A nominal current and have a cross section of 2.5mm.
MSTBVA PCB header are green in colour to go hand in hand with the other Phoenix Contact accessories, feature a 12 A nominal current and have a cross section of 2.5mm.
Features and benefits:
- Pitch: 5.08mm
- Worldwide known design makes mounting to other connectors easy
- Total flexibility in design – thanks to multiple pins with the same design you can have one header for all
- Closed contour for optimum stability of the plug-in connection
- Wave soldered to PCB board so you can incorporate it easily into any design
Approvals
UL; CSA
Related links
- Phoenix Contact MSTBVA 2.5/14-G-5.08-RN Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBVA 2.5/14-G-RN Pluggable Terminal Block Solder Termination, 1944712
- Phoenix Contact MSTBA 2.5/14-G-5.08 Right Angle Header, Through
- Phoenix Contact SMSTBA 2.5/14-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact SMSTB 2.5/14-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBV 2.5/14-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBW 2.5/14-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTBVA 2.5/21-G-5.08 Pluggable Terminal Block Solder Termination,


