Mac 8 ML Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 473-3085
- Mfr. Part No.:
- ML-15-20P
- Brand:
- Mac 8
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-3085
- Mfr. Part No.:
- ML-15-20P
- Brand:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Series | ML | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 4.0A | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Series ML | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 4.0A | ||
Voltage Rating 125.0 V | ||
- COO (Country of Origin):
- JP

