Weidmuller OMNIMATE SL Series Straight Through Hole PCB Header, 5 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 472-7844
- Mfr. Part No.:
- 1524460000
- Brand:
- Weidmuller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.994
(exc. VAT)
£1.193
(inc. VAT)
- RS Stock No.:
- 472-7844
- Mfr. Part No.:
- 1524460000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Series | OMNIMATE SL | |
| Pitch | 5.08mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 15.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Series OMNIMATE SL | ||
Pitch 5.08mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 15.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- DE
Approvals
UL (E 60693); CSA (12400)

