Weidmuller OMNIMATE SL Series Straight Through Hole PCB Header, 10 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 472-7822
- Mfr. Part No.:
- 1522660000
- Brand:
- Weidmüller
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.972
(exc. VAT)
£2.366
(inc. VAT)
- RS Stock No.:
- 472-7822
- Mfr. Part No.:
- 1522660000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | OMNIMATE SL | |
| Pitch | 5.08mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Current Rating | 15.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series OMNIMATE SL | ||
Pitch 5.08mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Current Rating 15.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- DE
Open Ends Vertical PCB Header Connectors
Rated at 8A / 250Vac
For wire size 0.5 – 1.5mm²
For wire size 0.5 – 1.5mm²
Approvals
UL (E 60693); CSA (12400)
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.

