Weidmuller OMNIMATE SL Series Right Angle Through Hole PCB Header, 10 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£1.972

(exc. VAT)

£2.366

(inc. VAT)

RS Stock No.:
472-7793
Mfr. Part No.:
1515760000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

OMNIMATE SL

Pitch

5.08mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

300.0 V

COO (Country of Origin):
DE

Horizontal Closed Ends, PCB Headers


Same PCB layout and dimensions as open end version but with closed ends, preventing mismating .,(Overall housing , 2mm wider than open end housing).

Approvals

UL (E 60693); CSA (12400)

Approvals

UL (E 60693); CSA (12400)


5.08mm Pitch -Weidmüller Omnimate Range


Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.


• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.