Hirose, DF1E Connector Housing, 2.5mm Pitch, 10 Way, 1 Row

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
337-0677
Mfr. Part No.:
DF1E-10EP-2.5C
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

10

Number of Rows

1

Pitch

2.5mm

Mounting Type

Cable Mount

Series

DF1E

Body Orientation

Straight

Termination Method

Crimp

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Board / Relay Connector, DF1E Relay Plug - Crimp Case