Hirose, DF1E Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 337-0627
- Mfr. Part No.:
- DF1E-6EP-2.5C
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 337-0627
- Mfr. Part No.:
- DF1E-6EP-2.5C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Mounting Type | Cable Mount | |
| Series | DF1E | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Mounting Type Cable Mount | ||
Series DF1E | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Panel Mount Socket Housing
2.5 mm pitch inline panel mounting crimp socket housing
Can be used with panels of 0.7 mmto 2 mm in thickness
Bag quantity = 100
Bag quantity = 100


2.5mm Pitch Hirose DF1E Series
