Phoenix Contact, 7.62mm Pitch, COMBICON PCV, 3 Way, , Pluggable Terminal Block, Header, Solder Termination, 1804690
- RS Stock No.:
- 325-4682
- Mfr. Part No.:
- 1804690
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£19.77
(exc. VAT)
£23.725
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £3.954 | £19.77 |
| 75 - 245 | £3.586 | £17.93 |
| 250 - 495 | £3.048 | £15.24 |
| 500 - 995 | £2.926 | £14.63 |
| 1000 + | £2.72 | £13.60 |
*price indicative
- RS Stock No.:
- 325-4682
- Mfr. Part No.:
- 1804690
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Series | COMBICON PCV | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 20.0A | |
| Voltage Rating | 630.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Series COMBICON PCV | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 20.0A | ||
Voltage Rating 630.0 V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PC & PCV 4 7.62mm PCB Terminal Block Headers
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Related links
- Phoenix Contact PCV 5/ 3-G-7.62 Pluggable Terminal Block Solder Termination, 1720589
- Phoenix Contact COMBICON Power Pluggable Terminal Block Solder Termination, 1892039
- Phoenix Contact COMBICON PC Right Angle Header
- Phoenix Contact COMBICON PC Right Angle Header
- Phoenix Contact PCV 5/ 2-G-7.62 Pluggable Terminal Block Solder Termination, 1720576
- Phoenix Contact PCV 4/ 2-G-7.62 Header 1804687
- Phoenix Contact PCV 5/ 8-GF-7.62 Pluggable Terminal Block Solder Termination, 1720961
- Phoenix Contact PCV 5/10-GF-7.62 Pluggable Terminal Block Solder Termination, 1720987


