Weidmuller OMNIMATE SL Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
294-7361
Mfr. Part No.:
1515160000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

OMNIMATE SL

Pitch

5.08mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

12.0A

Voltage Rating

380.0 V , 450.0 V dc

COO (Country of Origin):
DE

Approvals

UL (E 60693); CSA (12400)