Phoenix Contact ICV 2.5/ 4-G-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1785968
- RS Stock No.:
- 292-9313
- Mfr. Part No.:
- 1785968
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£14.90
(exc. VAT)
£17.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £2.98 | £14.90 |
| 75 - 245 | £2.702 | £13.51 |
| 250 - 495 | £2.304 | £11.52 |
| 500 - 995 | £2.19 | £10.95 |
| 1000 + | £2.054 | £10.27 |
*price indicative
- RS Stock No.:
- 292-9313
- Mfr. Part No.:
- 1785968
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250 V | |
| Series | ICV 2.5/ 4-G-5.08 | |
| Standards/Approvals | EU RoHS, CSA, cULus, EU REACH SVHC, CHINA RoHS | |
| Length | 10.2mm | |
| Depth | 22.4mm | |
| Width | 22.32 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250 V | ||
Series ICV 2.5/ 4-G-5.08 | ||
Standards/Approvals EU RoHS, CSA, cULus, EU REACH SVHC, CHINA RoHS | ||
Length 10.2mm | ||
Depth 22.4mm | ||
Width 22.32 mm | ||
- COO (Country of Origin):
- DE

Phoenix Contact CLASSIC COMBICON IC & ICV 5.08mm Inverted Headers
CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB inputs/outputs and can be used with the MSTB 2,5 headers for a primary/secondary PCB connection.
Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount
Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount
Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange
For marker cards see stock numbers 437-3598, 804-0961 and 437-3605
Related links
- Phoenix Contact ICV 2.5 HC/ 4-G-5.08 Inverted Header
- Phoenix Contact ICV 2.5/ 4-GF-5.08 Inverted Header
- Phoenix Contact ICV 2.5 HC/11-G-5.08 Inverted Header
- Phoenix Contact ICV 2.5/ 7-G-5.08 Inverted Header
- Phoenix Contact ICV 2.5/12-G-5.08 Inverted Header
- Phoenix Contact ICV 2.5/10-G-5.08 Inverted Header
- Phoenix Contact ICV 2.5 HC/10-G-5.08 Inverted Header
- Phoenix Contact ICV 2.5 HC/ 6-G-5.08 Inverted Header


