Phoenix Contact, 5.08mm Pitch, ICV 2.5/ 2-G-5.08, 2 Way, , Pluggable Terminal Block, Inverted Header, Wave Soldering,
- RS Stock No.:
- 292-9290
- Mfr. Part No.:
- 1785942
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.85
(exc. VAT)
£9.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £1.57 | £7.85 |
| 75 - 245 | £1.418 | £7.09 |
| 250 - 495 | £1.206 | £6.03 |
| 500 - 995 | £1.15 | £5.75 |
| 1000 + | £1.078 | £5.39 |
*price indicative
- RS Stock No.:
- 292-9290
- Mfr. Part No.:
- 1785942
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Inverted Header | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Series | ICV 2.5/ 2-G-5.08 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Wave Soldering | |
| Termination Method | Solder | |
| Current Rating | 12.0A | |
| Voltage Rating | 320.0 V | |
| Colour | Green | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Inverted Header | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Series ICV 2.5/ 2-G-5.08 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Wave Soldering | ||
Termination Method Solder | ||
Current Rating 12.0A | ||
Voltage Rating 320.0 V | ||
Colour Green | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE

Phoenix Contact ICV 2.5/ 2-G-5.08 Series Pluggable Terminal Block, 5.08mm Pitch, 12.0A Current Rating - 1785942
This pluggable terminal block ensures effective and reliable connections in various electrical systems. With its inverted header design, it allows for easy assembly and meets the requirements of automation, electronics, and electrical engineering. Its robust specifications and high current ratings contribute to efficient electrical performance across multiple applications.
Features & Benefits
• Supports solder termination for strong connections
• Designed with a 5.08mm pitch for compact layout
• Capable of handling a current rating of 12A
• Made from tin-plated copper for enhanced durability
• Features a straight body orientation for easy installation
• Coloured green for simple identification in assemblies
• Designed with a 5.08mm pitch for compact layout
• Capable of handling a current rating of 12A
• Made from tin-plated copper for enhanced durability
• Features a straight body orientation for easy installation
• Coloured green for simple identification in assemblies
Applications
• Utilised with wave soldering processes in manufacturing
• Suitable for compact electronic circuits with a 2 contact system
• Employed for connecting components in automated machinery
• Appropriate for integration in PCB designs requiring space-efficient solutions
• Involved in various mechanical devices needing dependable electrical connections
• Suitable for compact electronic circuits with a 2 contact system
• Employed for connecting components in automated machinery
• Appropriate for integration in PCB designs requiring space-efficient solutions
• Involved in various mechanical devices needing dependable electrical connections
What type of mounting is required for this component?
The product is specifically designed for wave soldering applications, ensuring a secure mount.
How does the current rating impact its usage?
With a 12A current rating, it is appropriate for a wide range of electronic applications while ensuring safe operation under load.
Can this component handle high voltage installations?
Yes, it has a voltage rating of up to 320V, making it suitable for several high-voltage applications.
What materials are used in the construction of this terminal block?
It is constructed from a copper alloy and features tin plating for corrosion resistance and optimal conductivity.
Related links
- Phoenix Contact ICV 2.5 HC/ 2-G-5.08 Inverted Header
- Phoenix Contact ICV 2.5 HC/ 2-GF-5.08 Inverted Header
- Phoenix Contact ICV 2.5/ 2-GF-5.08 EX Inverted Header
- Phoenix Contact ICV 2.5/10-G-5.08 Inverted Header
- Phoenix Contact ICV 2.5/ 7-G-5.08 Inverted Header
- Phoenix Contact ICV 2.5/12-G-5.08 Inverted Header
- Phoenix Contact ICV 2.5 HC/ 4-G-5.08 Inverted Header
- Phoenix Contact ICV 2.5 HC/11-G-5.08 Inverted Header


